MGFS3 Series Isolated Through Hole DC / DC Converters :
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2526 RoHS | Each | 1+ $18.440 5+ $17.840 10+ $17.590 25+ $17.200 50+ $17.020 More Pricing... | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
85AK2522 RoHS | Each | 1+ $18.440 5+ $17.840 10+ $17.590 25+ $17.200 50+ $17.020 More Pricing... | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
85AK2524 RoHS | Each | 1+ $18.440 5+ $17.840 10+ $17.590 25+ $17.200 50+ $17.020 More Pricing... | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
85AK2525 RoHS | Each | 1+ $18.440 5+ $17.840 10+ $17.590 25+ $17.200 50+ $17.020 More Pricing... | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
85AK2520 RoHS | Each | 1+ $18.440 5+ $18.120 10+ $17.790 25+ $17.470 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
85AK2523 RoHS | Each | 1+ $18.180 5+ $17.590 10+ $17.340 25+ $17.310 50+ $17.130 More Pricing... | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
85AK2519 RoHS | Each | 1+ $14.110 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
85AK2521 RoHS | Each | 1+ $18.440 5+ $17.840 10+ $17.590 25+ $17.200 50+ $17.020 More Pricing... | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||