MGFS1R5 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=MGFS1R5 ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(2)
(4)
(2)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
Input Voltage DC Nom
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2494 RoHS | Each | 1+$16.430 5+$15.940 10+$15.840 25+$15.490 50+$15.330 More Pricing... | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
85AK2493 RoHS | Each | 1+$16.530 5+$15.990 10+$15.760 25+$15.410 50+$15.250 More Pricing... | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
85AK2489 RoHS | Each | 1+$16.460 5+$16.070 10+$15.840 25+$15.490 50+$15.330 More Pricing... | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
85AK2490 RoHS | Each | 1+$16.820 5+$16.270 10+$16.040 25+$15.730 50+$15.510 More Pricing... | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
85AK2488 RoHS | Each | 1+$16.820 5+$16.530 10+$16.230 25+$15.930 50+$15.610 More Pricing... | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
85AK2487 RoHS | Each | 1+$16.800 5+$16.510 10+$16.210 25+$15.770 50+$15.450 More Pricing... | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
85AK2491 RoHS | Each | 1+$16.670 5+$16.380 10+$16.080 25+$15.790 50+$15.470 More Pricing... | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
85AK2492 RoHS | Each | 1+$16.640 5+$16.350 10+$16.050 25+$15.610 50+$15.300 More Pricing... | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||