MGFS15 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=MGFS15 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(2)
(4)
(2)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
Input Voltage DC Nom
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2508 RoHS | Each | 1+$37.280 5+$36.250 10+$35.460 25+$34.660 50+$34.010 More Pricing... | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
85AK2507 RoHS | COSEL | Each | 1+$37.280 5+$36.250 10+$35.460 25+$34.660 50+$34.010 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | ||||
85AK2510 RoHS | Each | 1+$53.940 5+$52.020 10+$51.060 25+$50.040 50+$49.020 More Pricing... | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
85AK2509 RoHS | COSEL | Each | 1+$54.360 5+$52.420 10+$51.450 25+$50.420 50+$49.390 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | ||||
85AK2506 RoHS | Each | 1+$53.940 5+$52.150 10+$51.400 25+$50.430 50+$49.710 More Pricing... | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||
85AK2503 RoHS | COSEL | Each | 1+$53.520 5+$52.250 10+$51.540 25+$50.790 50+$50.090 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | ||||
85AK2505 RoHS | COSEL | Each | 1+$37.280 5+$36.250 10+$35.460 25+$34.660 50+$34.010 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | ||||
85AK2504 RoHS | Each | 1+$53.940 5+$52.150 10+$51.010 25+$50.820 50+$50.090 More Pricing... | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||