2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. MEV Series Isolated Through Hole DC / DC Converters

                                                                                                    MEV Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MEV3S0515SC
                                                                                                    MURATA POWER SOLUTIONS MEV3S0515SC
                                                                                                    25R2405

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 1:1
                                                                                                    3. 3 W
                                                                                                    4. 1 Output
                                                                                                    5. 15 V
                                                                                                    6. 200 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $13.470
                                                                                                    50+
                                                                                                    $13.290
                                                                                                    100+
                                                                                                    $13.110
                                                                                                    250+
                                                                                                    $12.880
                                                                                                    -
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.65mm
                                                                                                    Through Hole
                                                                                                    10.15mm
                                                                                                    19.65mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    MEV Series
                                                                                                    MEV1S0515SC
                                                                                                    MURATA POWER SOLUTIONS MEV1S0515SC
                                                                                                    27P7535

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    7. 67 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $8.040
                                                                                                    50+
                                                                                                    $7.930
                                                                                                    100+
                                                                                                    $7.820
                                                                                                    250+
                                                                                                    $7.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6.15mm
                                                                                                    Through Hole
                                                                                                    10.15mm
                                                                                                    19.65mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    MEV Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product