2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. MEA Series Isolated Through Hole DC / DC Converters

                                                                                                    MEA Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MEA1D0509SC
                                                                                                    MURATA POWER SOLUTIONS MEA1D0509SC
                                                                                                    27P7525

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 9 V
                                                                                                    7. 55 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $6.060
                                                                                                    50+
                                                                                                    $5.980
                                                                                                    100+
                                                                                                    $5.900
                                                                                                    250+
                                                                                                    $5.790
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    9V
                                                                                                    55mA
                                                                                                    -9V
                                                                                                    55mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    6.15mm
                                                                                                    Through Hole
                                                                                                    10.15mm
                                                                                                    19.65mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    MEA Series
                                                                                                    MEA1D2415SC
                                                                                                    MURATA POWER SOLUTIONS MEA1D2415SC
                                                                                                    53R1522

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 15 V
                                                                                                    7. 33 mA
                                                                                                    Each
                                                                                                    25+
                                                                                                    $5.980
                                                                                                    50+
                                                                                                    $5.860
                                                                                                    100+
                                                                                                    $5.620
                                                                                                    250+
                                                                                                    $5.320
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    33mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    UL
                                                                                                    Fixed
                                                                                                    6.15mm
                                                                                                    Through Hole
                                                                                                    10.15mm
                                                                                                    19.65mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    MEA Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product