MDD01-N Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1357 RoHS | Each | 1+ $6.540 10+ $6.430 25+ $6.320 50+ $6.220 | Total:$6.54 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
26AM1353 RoHS | Each | 1+ $6.460 10+ $6.360 25+ $6.250 50+ $6.140 | Total:$6.46 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
26AM1358 RoHS | Each | 1+ $6.990 10+ $6.880 25+ $6.760 50+ $6.580 | Total:$6.99 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
26AM1354 RoHS | Each | 1+ $6.540 10+ $6.430 25+ $6.320 50+ $6.220 | Total:$6.54 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
26AM1352 RoHS | Each | 1+ $6.990 10+ $6.880 25+ $6.760 50+ $6.580 | Total:$6.99 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
26AM1356 RoHS | Each | 1+ $6.990 10+ $6.880 25+ $6.760 50+ $6.580 | Total:$6.99 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
26AM1359 RoHS | Each | 1+ $6.850 10+ $6.740 25+ $6.620 50+ $6.510 | Total:$6.85 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
26AM1355 RoHS | Each | 1+ $6.580 10+ $6.470 25+ $6.360 50+ $6.250 | Total:$6.58 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
26AM1351 RoHS | Each | 1+ $6.340 10+ $6.240 25+ $6.130 50+ $5.980 | Total:$6.34 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||