JWL50 Series Isolated Through Hole DC / DC Converters :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=JWL50 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Regulation
(4)
Isolation Voltage
(4)
DC / DC Converter Output Type
(4)
Width
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$118.380 5+$115.340 10+$112.270 50+$108.180 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | JWL50 Series | |||||
05AC8524 RoHS | XP POWER | Each | 1+$114.760 5+$111.810 10+$108.860 50+$104.920 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL50 Series | ||||
05AC8528 RoHS | XP POWER | Each | 1+$114.760 5+$111.810 10+$109.910 50+$107.990 | ITE | DIP | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | JWL50 Series | ||||
05AC8523 RoHS | XP POWER | Each | 1+$143.930 5+$127.990 10+$108.860 50+$107.020 | ITE | DIP | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL50 Series | ||||