JWK10 Series Isolated Through Hole DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=JWK10 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(16)
DC / DC Converter Type
(16)
Input Ratio
(16)
Output Power Max
(16)
Output Regulation
(16)
Isolation Voltage
(16)
Approvals & Standards
(16)
DC / DC Converter Output Type
(16)
Width
(16)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$35.980 5+$35.060 10+$34.140 25+$32.910 100+$31.060 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$40.120 25+$38.670 100+$36.500 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$40.120 25+$38.670 100+$36.500 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$40.120 25+$38.670 100+$36.500 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.2A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$40.600 25+$39.140 100+$36.940 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$41.420 25+$39.930 100+$37.690 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$39.330 25+$37.910 100+$35.790 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.2A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$39.330 25+$37.910 100+$35.790 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$40.600 25+$39.140 100+$36.940 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$40.600 25+$39.140 100+$36.940 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$40.120 25+$38.670 100+$36.500 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$40.120 25+$38.670 100+$36.500 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$41.420 25+$39.930 100+$37.690 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$41.420 25+$39.930 100+$37.690 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 10+$40.120 25+$38.670 100+$36.500 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 10+$39.330 25+$37.910 100+$35.790 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||