JWE08 Series Isolated Through Hole DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Product Range
=JWE08 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
Output Regulation
(21)
Isolation Voltage
(21)
DC / DC Converter Output Type
(21)
Width
(21)
Height
(21)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$34.060 25+$32.830 100+$30.970 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
Each | 10+$34.060 25+$32.830 100+$30.970 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
Each | 10+$34.060 25+$32.830 100+$30.970 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
14AC6946 RoHS | XP POWER | Each | 1+$35.550 5+$34.610 10+$33.690 50+$32.440 100+$30.580 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | JWE08 Series | ||||
Each | 10+$34.060 25+$32.830 100+$30.970 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
14AC6943 RoHS | XP POWER | Each | 1+$35.550 5+$34.610 10+$33.690 50+$32.440 100+$30.580 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | JWE08 Series | ||||
14AC6951 RoHS | XP POWER | Each | 1+$44.760 5+$39.720 10+$33.690 50+$33.100 100+$32.520 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | JWE08 Series | ||||
Each | 10+$34.060 25+$32.830 100+$30.970 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
Each | 10+$35.340 25+$34.060 100+$32.140 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
Each | 10+$35.340 25+$34.060 100+$32.140 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
14AC6942 RoHS | XP POWER | Each | 1+$37.140 5+$36.170 10+$35.190 50+$33.910 100+$31.990 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 9V | 36V | JWE08 Series | ||||
Each | 10+$33.390 25+$32.180 100+$30.360 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
Each | 10+$35.340 25+$34.060 100+$32.140 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
14AC6949 RoHS | XP POWER | Each | 1+$37.140 5+$36.170 10+$35.190 50+$33.910 100+$31.990 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | JWE08 Series | ||||
14AC6948 RoHS | XP POWER | Each | 1+$46.660 5+$41.450 10+$35.190 50+$34.590 100+$33.990 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | JWE08 Series | ||||
Each | 10+$35.340 25+$34.060 100+$32.140 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
Each | 10+$34.060 25+$32.830 100+$30.970 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
Each | 1+$35.210 5+$34.300 10+$33.390 25+$32.180 100+$30.360 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
Each | 10+$33.390 25+$32.180 100+$30.360 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 9V | 36V | JWE08 Series | ||||||
Each | 1+$35.920 5+$34.990 10+$34.060 25+$32.830 100+$30.970 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | JWE08 Series | ||||||
14AC6950 RoHS | XP POWER | Each | 1+$44.760 5+$39.720 10+$33.690 50+$33.100 100+$32.520 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 75V | JWE08 Series | ||||