JTK20 Series Isolated Through Hole DC / DC Converters :
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $51.320 25+ $49.480 100+ $46.720 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series | ||||||
Each | 10+ $50.310 25+ $48.510 100+ $45.800 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | JTK20 Series | ||||||
Each | 1+ $54.170 5+ $52.790 10+ $51.410 50+ $49.560 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series | ||||||