JTH15 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.000 5+ $52.630 10+ $51.280 50+ $49.460 100+ $46.750 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | ||||||
Each | 1+ $48.210 5+ $47.020 10+ $45.830 50+ $44.240 100+ $41.860 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | ||||||
Each | 1+ $48.210 5+ $47.020 10+ $45.830 50+ $44.240 100+ $41.860 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | ||||||
Each | 1+ $48.210 5+ $47.020 10+ $45.830 50+ $44.240 100+ $41.860 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | ||||||
Each | 10+ $47.490 25+ $45.830 100+ $43.340 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | ||||||
Each | 1+ $48.210 5+ $47.020 10+ $45.830 50+ $44.240 100+ $41.860 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | ||||||
Each | 1+ $54.000 5+ $52.630 10+ $51.280 50+ $49.460 100+ $46.750 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series | ||||||
Each | 10+ $51.340 25+ $49.550 100+ $46.860 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | ||||||