JTD15 Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.830 5+ $36.890 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+ $37.220 25+ $35.920 100+ $33.970 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+ $37.220 25+ $35.920 100+ $33.970 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||||
Each | 10+ $37.220 25+ $35.920 100+ $33.970 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||||
Each | 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+ $37.220 25+ $35.920 100+ $33.970 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||||
Each | 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||||
Each | 10+ $37.220 25+ $35.920 100+ $33.970 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||||
Each | 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | ||||||
Each | 10+ $37.220 25+ $35.920 100+ $33.970 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||||
Each | 10+ $35.940 25+ $34.690 100+ $32.800 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | ||||||