JSM10 Series Isolated Through Hole DC / DC Converters :
25 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(25)
Product Range
=JSM10 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(25)
DC / DC Converter Type
(25)
Input Ratio
(25)
Output Power Max
(25)
Output Regulation
(25)
Isolation Voltage
(25)
DC / DC Converter Output Type
(25)
Width
(25)
Height
(25)
Packaging
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$31.600 5+$30.780 10+$29.960 25+$28.880 100+$27.240 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
XP POWER | Each | 1+$37.950 5+$36.970 10+$35.980 50+$34.660 100+$32.710 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | JSM10 Series | |||||
82Y6790 RoHS | XP POWER | Each | 1+$37.940 5+$36.960 10+$35.970 50+$35.350 100+$34.740 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | ||||
Each | 10+$38.370 25+$36.970 100+$34.870 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
82Y6788 RoHS | XP POWER | Each | 1+$50.000 5+$44.430 10+$37.730 50+$37.080 100+$36.430 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | ||||
Each | 1+$40.470 5+$39.420 10+$38.370 25+$36.970 100+$34.870 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$35.110 25+$33.830 100+$31.910 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$38.370 25+$36.970 100+$34.870 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
82Y6798 RoHS | XP POWER | Each | 1+$37.940 5+$36.960 10+$35.970 50+$34.660 100+$32.700 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | JSM10 Series | ||||
82Y6789 RoHS | XP POWER | Each | 1+$54.100 5+$48.030 10+$40.730 50+$37.080 100+$36.450 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | ||||
Each | 10+$37.620 25+$36.250 100+$34.190 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$38.370 25+$36.970 100+$34.870 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$37.620 25+$36.250 100+$34.190 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 1+$40.470 5+$39.420 10+$38.370 25+$36.970 100+$34.870 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$38.370 25+$36.970 100+$34.870 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 1+$37.770 5+$36.790 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 10+$37.620 25+$36.250 100+$34.190 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$35.110 25+$33.830 100+$31.910 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$35.810 25+$34.500 100+$32.540 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||