JSK50 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=JSK50 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Regulation
(6)
Isolation Voltage
(6)
DC / DC Converter Output Type
(6)
Width
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
05AC8501 RoHS | XP POWER | Each | 1+$156.610 5+$139.040 10+$117.960 50+$107.430 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 24V | Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | ||||
05AC8495 RoHS | XP POWER | Each | 1+$142.070 5+$126.320 10+$107.430 50+$105.610 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | ||||
05AC8508 RoHS | XP POWER | Each | 1+$113.260 5+$110.350 10+$107.430 50+$105.610 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 75V | JSK50 Series | ||||
05AC8498 RoHS | XP POWER | Each | 1+$122.540 5+$118.130 10+$116.110 50+$113.180 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | ||||
05AC8503 RoHS | XP POWER | Each | 1+$142.070 5+$126.320 10+$107.430 50+$105.610 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | ||||
05AC8497 RoHS | XP POWER | Each | 1+$142.070 5+$126.320 10+$107.430 50+$105.610 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | ||||