JHM Series Isolated Through Hole DC / DC Converters :
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $36.940 25+ $35.600 100+ $33.580 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM Series | ||||||
Each | 10+ $38.210 25+ $36.820 100+ $34.740 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM Series | ||||||