JCM30 Series Isolated Through Hole DC / DC Converters :
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.090 5+ $52.710 10+ $51.330 25+ $49.490 100+ $46.730 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | ||||||
Each | 1+ $52.770 5+ $51.420 10+ $50.070 25+ $48.280 100+ $45.590 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | ||||||
Each | 1+ $51.730 5+ $50.410 10+ $49.090 25+ $47.330 100+ $44.690 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | ||||||
XP POWER | Each | 1+ $52.850 5+ $51.500 10+ $50.160 50+ $48.350 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
XP POWER | Each | 1+ $54.180 5+ $52.800 10+ $51.420 50+ $49.570 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
XP POWER | Each | 1+ $52.850 5+ $51.500 10+ $50.160 50+ $48.350 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
XP POWER | Each | 1+ $52.850 5+ $51.500 10+ $50.160 50+ $48.350 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
XP POWER | Each | 1+ $52.850 5+ $51.500 10+ $50.160 50+ $48.350 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 10+ $50.070 25+ $48.280 100+ $45.590 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | ||||||
Each | 10+ $50.320 25+ $48.520 100+ $45.810 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | ||||||
Each | 10+ $51.330 25+ $49.490 100+ $46.730 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | ||||||
XP POWER | Each | 1+ $52.850 5+ $51.500 10+ $50.160 50+ $48.350 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 10+ $50.070 25+ $48.280 100+ $45.590 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 12V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | ||||||
Each | 10+ $50.070 25+ $48.280 100+ $45.590 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | ||||||
Each | 10+ $51.330 25+ $49.490 100+ $46.730 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | ||||||
Each | 10+ $50.070 25+ $48.280 100+ $45.590 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | ||||||
Each | 10+ $50.070 25+ $48.280 100+ $45.590 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 12V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | ||||||