2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCM15 Series Isolated Through Hole DC / DC Converters

                                                                                                    JCM15 Series Isolated Through Hole DC / DC Converters:

                                                                                                    9 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCM1524S05
                                                                                                    XP POWER JCM1524S05
                                                                                                    78R4619

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 15 W
                                                                                                    6. 5 V
                                                                                                    7. 3 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.430
                                                                                                    5+
                                                                                                    $41.390
                                                                                                    10+
                                                                                                    $40.370
                                                                                                    50+
                                                                                                    $39.000
                                                                                                    100+
                                                                                                    $38.150
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCM15 Series
                                                                                                    JCM1524S12
                                                                                                    XP POWER JCM1524S12
                                                                                                    78R4620

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 15 W
                                                                                                    6. 12 V
                                                                                                    7. 1.3 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.430
                                                                                                    5+
                                                                                                    $41.390
                                                                                                    10+
                                                                                                    $40.370
                                                                                                    50+
                                                                                                    $39.780
                                                                                                    100+
                                                                                                    $39.200
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.3A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCM15 Series
                                                                                                    JCM1512S15
                                                                                                    XP POWER JCM1512S15
                                                                                                    78R4614

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 15 W
                                                                                                    6. 15 V
                                                                                                    7. 1 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.430
                                                                                                    5+
                                                                                                    $41.390
                                                                                                    10+
                                                                                                    $40.370
                                                                                                    50+
                                                                                                    $39.000
                                                                                                    100+
                                                                                                    $38.150
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCM15 Series
                                                                                                    JCM1524D15
                                                                                                    XP POWER JCM1524D15
                                                                                                    79R9186

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $40.720
                                                                                                    25+
                                                                                                    $39.320
                                                                                                    100+
                                                                                                    $37.210
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    500mA
                                                                                                    -15V
                                                                                                    500mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCM15 Series
                                                                                                    JCM1548S12
                                                                                                    XP POWER JCM1548S12
                                                                                                    79R9195

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $40.070
                                                                                                    25+
                                                                                                    $38.690
                                                                                                    100+
                                                                                                    $36.610
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.3A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCM15 Series
                                                                                                    JCM1548D12
                                                                                                    XP POWER JCM1548D12
                                                                                                    79R9192

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $39.920
                                                                                                    25+
                                                                                                    $38.540
                                                                                                    100+
                                                                                                    $36.480
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    625mA
                                                                                                    -12V
                                                                                                    625mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCM15 Series
                                                                                                    JCM1512D15
                                                                                                    XP POWER JCM1512D15
                                                                                                    79R9179

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $39.920
                                                                                                    25+
                                                                                                    $38.540
                                                                                                    100+
                                                                                                    $36.480
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    500mA
                                                                                                    -15V
                                                                                                    500mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCM15 Series
                                                                                                    JCM1512D05
                                                                                                    XP POWER JCM1512D05
                                                                                                    79R9177

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $40.720
                                                                                                    25+
                                                                                                    $39.320
                                                                                                    100+
                                                                                                    $37.210
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    1.5A
                                                                                                    -5V
                                                                                                    1.5A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCM15 Series
                                                                                                    JCM1524D05
                                                                                                    XP POWER JCM1524D05
                                                                                                    79R9184

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $40.720
                                                                                                    25+
                                                                                                    $39.320
                                                                                                    100+
                                                                                                    $37.210
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    1.5A
                                                                                                    -5V
                                                                                                    1.5A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCM15 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product