JCK30 Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=JCK30 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Output Regulation
(7)
Isolation Voltage
(7)
DC / DC Converter Output Type
(7)
Width
(7)
Height
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78R4599 RoHS | Each | 1+$64.400 5+$62.720 10+$61.020 50+$58.770 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
78R4591 RoHS | Each | 1+$81.090 5+$71.970 10+$61.020 50+$59.960 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK30 Series | |||||
XP POWER | Each | 1+$68.700 5+$66.900 10+$65.110 50+$62.720 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+$68.150 5+$66.340 10+$64.530 50+$62.150 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | ||||||
78R4605 RoHS | Each | 1+$81.090 5+$71.970 10+$61.020 50+$59.960 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK30 Series | |||||
XP POWER | Each | 1+$68.700 5+$66.900 10+$65.110 50+$62.720 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+$64.400 5+$62.720 10+$61.020 50+$58.770 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK30 Series | ||||||