JCK Series Isolated Through Hole DC / DC Converters :
40 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(40)
Product Range
=JCK Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(40)
DC / DC Converter Type
(40)
Input Ratio
(40)
Output Regulation
(40)
Isolation Voltage
(40)
DC / DC Converter Mounting
(40)
Depth
(40)
Width
(39)
(1)
No. of Outputs
(30)
(10)
Packaging
(40)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$37.510 25+$36.140 100+$34.080 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | JCK Series | ||||||
Each | 10+$61.490 25+$59.250 100+$55.880 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$38.120 25+$36.730 100+$34.650 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$79.930 25+$77.020 100+$72.640 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$65.180 25+$62.800 100+$59.230 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$38.120 25+$36.730 100+$34.650 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$48.580 25+$46.810 100+$44.150 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$36.780 25+$35.440 100+$33.420 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$60.280 25+$58.080 100+$54.780 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$36.780 25+$35.440 100+$33.420 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$65.180 25+$62.800 100+$59.230 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$38.120 25+$36.730 100+$34.650 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | JCK Series | ||||||
Each | 10+$47.960 25+$46.210 100+$43.590 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 5+$121.210 10+$117.950 25+$113.590 100+$107.060 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 50.8mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$38.120 25+$36.730 100+$34.650 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | JCK Series | ||||||
Each | 10+$36.780 25+$35.440 100+$33.420 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$47.960 25+$46.210 100+$43.590 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$61.490 25+$59.250 100+$55.880 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$79.930 25+$77.020 100+$72.640 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$48.580 25+$46.810 100+$44.150 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCK Series | ||||||
Each | 10+$79.930 25+$77.020 100+$72.640 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 75V | JCK Series | ||||||
Each | 10+$79.930 25+$77.020 100+$72.640 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$79.930 25+$77.020 100+$72.640 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | JCK Series | ||||||
Each | 10+$60.280 25+$58.080 100+$54.780 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||
Each | 10+$65.180 25+$62.800 100+$59.230 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCK Series | ||||||