2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCH Series Isolated Through Hole DC / DC Converters

                                                                                                    JCH Series Isolated Through Hole DC / DC Converters:

                                                                                                    9 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCH1024S15
                                                                                                    XP POWER JCH1024S15
                                                                                                    04R8684

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $27.000
                                                                                                    25+
                                                                                                    $26.070
                                                                                                    100+
                                                                                                    $24.670
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    666mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCH Series
                                                                                                    JCH1048S05
                                                                                                    XP POWER JCH1048S05
                                                                                                    04R8690

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 1 Output
                                                                                                    8. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $27.540
                                                                                                    25+
                                                                                                    $26.590
                                                                                                    100+
                                                                                                    $25.170
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    36V
                                                                                                    72V
                                                                                                    JCH Series
                                                                                                    JCH1024S12
                                                                                                    XP POWER JCH1024S12
                                                                                                    04R8683

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 1 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $27.540
                                                                                                    25+
                                                                                                    $26.590
                                                                                                    100+
                                                                                                    $25.170
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    833mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCH Series
                                                                                                    JCH1012S3V3
                                                                                                    XP POWER JCH1012S3V3
                                                                                                    48M6075

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 1 Output
                                                                                                    8. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $27.000
                                                                                                    25+
                                                                                                    $26.070
                                                                                                    100+
                                                                                                    $24.670
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    2A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCH Series
                                                                                                    JCH1012D03
                                                                                                    XP POWER JCH1012D03
                                                                                                    04R8673

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 2 Output
                                                                                                    8. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.610
                                                                                                    25+
                                                                                                    $28.590
                                                                                                    100+
                                                                                                    $27.060
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    3.3V
                                                                                                    1A
                                                                                                    -3.3V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCH Series
                                                                                                    JCH1048S12
                                                                                                    XP POWER JCH1048S12
                                                                                                    04R8691

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 1 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $27.540
                                                                                                    25+
                                                                                                    $26.590
                                                                                                    100+
                                                                                                    $25.170
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    833mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    36V
                                                                                                    72V
                                                                                                    JCH Series
                                                                                                    JCH1012D05
                                                                                                    XP POWER JCH1012D05
                                                                                                    04R8674

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 2 Output
                                                                                                    8. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $30.200
                                                                                                    25+
                                                                                                    $29.160
                                                                                                    100+
                                                                                                    $27.600
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    1A
                                                                                                    -5V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCH Series
                                                                                                    JCH1048S15
                                                                                                    XP POWER JCH1048S15
                                                                                                    04R8692

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 1 Output
                                                                                                    8. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $27.000
                                                                                                    25+
                                                                                                    $26.070
                                                                                                    100+
                                                                                                    $24.670
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    666mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    36V
                                                                                                    72V
                                                                                                    JCH Series
                                                                                                    JCH1024D03
                                                                                                    XP POWER JCH1024D03
                                                                                                    04R8678

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 10 W
                                                                                                    7. 2 Output
                                                                                                    8. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $30.200
                                                                                                    25+
                                                                                                    $29.160
                                                                                                    100+
                                                                                                    $27.600
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    3.3V
                                                                                                    1A
                                                                                                    -3.3V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCH Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product