2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. JCG15 Series Isolated Through Hole DC / DC Converters

                                                                                                  JCG15 Series Isolated Through Hole DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  JCG1524D15
                                                                                                  XP POWER JCG1524D15
                                                                                                  94T3150

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 36 V
                                                                                                  6. 18 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $45.600
                                                                                                  5+
                                                                                                  $44.510
                                                                                                  10+
                                                                                                  $43.410
                                                                                                  50+
                                                                                                  $41.940
                                                                                                  100+
                                                                                                  $41.790
                                                                                                  Total:$45.60
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  -
                                                                                                  10.16mm
                                                                                                  31.75mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCG15 Series
                                                                                                  JCG1512D12
                                                                                                  XP POWER JCG1512D12
                                                                                                  89T3526

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $40.120
                                                                                                  25+
                                                                                                  $38.720
                                                                                                  100+
                                                                                                  $36.610
                                                                                                  Total:$401.20
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  625mA
                                                                                                  -12V
                                                                                                  625mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  Through Hole
                                                                                                  10.16mm
                                                                                                  31.75mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  JCG15 Series
                                                                                                  JCG1524S05
                                                                                                  XP POWER JCG1524S05
                                                                                                  89T3535

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 1 Output
                                                                                                  7. 5.1 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $39.480
                                                                                                  25+
                                                                                                  $38.100
                                                                                                  100+
                                                                                                  $36.030
                                                                                                  Total:$394.80
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5.1V
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  Through Hole
                                                                                                  10.16mm
                                                                                                  31.75mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCG15 Series
                                                                                                  JCG1524S15
                                                                                                  XP POWER JCG1524S15
                                                                                                  89T3537

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $39.480
                                                                                                  25+
                                                                                                  $38.100
                                                                                                  100+
                                                                                                  $36.030
                                                                                                  Total:$394.80
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  Through Hole
                                                                                                  10.16mm
                                                                                                  31.75mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCG15 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.