2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCG12 Series Isolated Through Hole DC / DC Converters

                                                                                                    JCG12 Series Isolated Through Hole DC / DC Converters:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCG1224S12
                                                                                                    XP POWER JCG1224S12
                                                                                                    08P1168

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 12 W
                                                                                                    6. 12 V
                                                                                                    7. 1 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $51.100
                                                                                                    5+
                                                                                                    $45.570
                                                                                                    10+
                                                                                                    $38.960
                                                                                                    50+
                                                                                                    $38.330
                                                                                                    100+
                                                                                                    $37.680
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    -
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCG12 Series
                                                                                                    JCG1224S15
                                                                                                    XP POWER JCG1224S15
                                                                                                    08P1169

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 12 W
                                                                                                    6. 15 V
                                                                                                    7. 800 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $50.270
                                                                                                    5+
                                                                                                    $44.860
                                                                                                    10+
                                                                                                    $38.370
                                                                                                    50+
                                                                                                    $37.740
                                                                                                    100+
                                                                                                    $37.110
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    800mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    -
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCG12 Series
                                                                                                    JCG1224S05
                                                                                                    XP POWER JCG1224S05
                                                                                                    08P1167

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 12 W
                                                                                                    6. 5 V
                                                                                                    7. 2.4 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $41.000
                                                                                                    5+
                                                                                                    $39.990
                                                                                                    10+
                                                                                                    $38.960
                                                                                                    50+
                                                                                                    $37.600
                                                                                                    100+
                                                                                                    $35.560
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2.4A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    -
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCG12 Series
                                                                                                    JCG1224S3V3
                                                                                                    XP POWER JCG1224S3V3
                                                                                                    04R8665

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 12 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $38.510
                                                                                                    25+
                                                                                                    $37.160
                                                                                                    100+
                                                                                                    $35.140
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    3.5A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCG12 Series
                                                                                                    JCG1212S3V3
                                                                                                    XP POWER JCG1212S3V3
                                                                                                    04R8658

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 12 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $38.510
                                                                                                    25+
                                                                                                    $37.160
                                                                                                    100+
                                                                                                    $35.140
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    3.5A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCG12 Series
                                                                                                    JCG1212S05
                                                                                                    XP POWER JCG1212S05
                                                                                                    04R8654

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 12 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $38.510
                                                                                                    25+
                                                                                                    $37.160
                                                                                                    100+
                                                                                                    $35.140
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2.4A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    31.75mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCG12 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product