JCE03 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $22.030 25+ $21.270 100+ $20.130 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 24V | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 18V | 36V | JCE03 Series | ||||||
Each | 10+ $21.070 25+ $20.350 100+ $19.260 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCE03 Series | ||||||