JCA06 Series Isolated Through Hole DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=JCA06 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(24)
Output Power Max
(24)
No. of Outputs
(12)
(12)
Output Voltage - Output 1
(4)
(6)
(6)
(8)
Output Current - Output 1
(4)
(5)
(4)
(4)
(3)
(4)
Output Voltage - Output 2
(1)
(5)
(3)
(3)
Output Current - Output 2
(4)
(5)
(3)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$48.110 5+$46.830 10+$45.550 50+$43.840 100+$41.290 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$46.780 5+$45.530 10+$44.280 50+$42.640 100+$40.130 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$48.110 5+$46.830 10+$45.550 50+$43.840 100+$41.290 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$48.110 5+$46.830 10+$45.550 50+$43.840 100+$41.290 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$46.780 5+$45.530 10+$44.280 50+$42.640 100+$40.130 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$65.280 5+$57.780 10+$48.790 50+$44.280 100+$43.510 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$46.780 5+$45.530 10+$44.280 50+$42.640 100+$40.130 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$46.000 5+$44.780 10+$43.560 50+$42.800 100+$42.030 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$65.250 5+$57.760 10+$48.770 50+$44.260 100+$43.490 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$48.110 5+$46.830 10+$45.550 50+$43.840 100+$41.290 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$48.110 5+$46.830 10+$45.550 50+$43.840 100+$41.290 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10mm | - | 25.4mm | 36V | 75V | JCA06 Series | ||||||
Each | 1+$67.150 5+$59.430 10+$50.170 50+$45.550 100+$44.740 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$46.770 5+$45.520 10+$44.280 50+$43.500 100+$42.720 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$48.110 5+$46.830 10+$45.550 50+$43.840 100+$41.290 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | 15V | 200mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 16+$45.010 25+$43.360 100+$40.880 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$48.620 5+$47.340 10+$46.070 25+$44.370 100+$41.820 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 16+$45.010 25+$43.360 100+$40.880 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | JCA06 Series | ||||||
Each | 1+$47.670 5+$46.420 10+$45.170 25+$43.500 100+$41.000 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA06 Series | ||||||
Each | 1+$48.620 5+$47.340 10+$46.070 25+$44.370 100+$41.820 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 16+$46.300 25+$44.600 100+$42.040 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA06 Series | ||||||
Each | 1+$67.140 5+$59.430 10+$50.170 50+$45.540 100+$44.740 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$47.270 5+$46.030 10+$44.790 25+$43.140 100+$40.650 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||
Each | 1+$65.270 5+$57.770 10+$48.780 50+$44.280 100+$43.500 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10mm | - | 25.4mm | 36V | 75V | JCA06 Series | ||||||
Each | 1+$65.270 5+$57.770 10+$48.780 50+$44.280 100+$43.500 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA06 Series | ||||||