2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCA02 Series Isolated Through Hole DC / DC Converters

                                                                                                    JCA02 Series Isolated Through Hole DC / DC Converters:

                                                                                                    9 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCA0212S05
                                                                                                    XP POWER JCA0212S05
                                                                                                    24M3081

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 5 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $26.870
                                                                                                    5+
                                                                                                    $26.180
                                                                                                    10+
                                                                                                    $25.490
                                                                                                    50+
                                                                                                    $24.580
                                                                                                    100+
                                                                                                    $23.210
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA02 Series
                                                                                                    JCA0212D01
                                                                                                    XP POWER JCA0212D01
                                                                                                    24M3078

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 18 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $39.490
                                                                                                    5+
                                                                                                    $35.120
                                                                                                    10+
                                                                                                    $29.870
                                                                                                    50+
                                                                                                    $27.230
                                                                                                    100+
                                                                                                    $26.770
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA02 Series
                                                                                                    JCA0205D01
                                                                                                    XP POWER JCA0205D01
                                                                                                    24M3071

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 9 V
                                                                                                    6. 4.5 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $39.490
                                                                                                    5+
                                                                                                    $35.120
                                                                                                    10+
                                                                                                    $29.870
                                                                                                    50+
                                                                                                    $27.230
                                                                                                    100+
                                                                                                    $26.770
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    JCA02 Series
                                                                                                    JCA0248S05
                                                                                                    XP POWER JCA0248S05
                                                                                                    32M6331

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $25.900
                                                                                                    25+
                                                                                                    $25.000
                                                                                                    100+
                                                                                                    $23.640
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCA02 Series
                                                                                                    JCA0224D03
                                                                                                    XP POWER JCA0224D03
                                                                                                    24M3087

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 18 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.680
                                                                                                    5+
                                                                                                    $27.950
                                                                                                    10+
                                                                                                    $27.230
                                                                                                    50+
                                                                                                    $26.260
                                                                                                    100+
                                                                                                    $24.820
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    70mA
                                                                                                    -15V
                                                                                                    70mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA02 Series
                                                                                                    JCA0212D03
                                                                                                    XP POWER JCA0212D03
                                                                                                    32M6315

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $27.410
                                                                                                    25+
                                                                                                    $26.450
                                                                                                    100+
                                                                                                    $25.010
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    70mA
                                                                                                    -15V
                                                                                                    70mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA02 Series
                                                                                                    JCA0248S12
                                                                                                    XP POWER JCA0248S12
                                                                                                    32M6332

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $25.400
                                                                                                    25+
                                                                                                    $24.510
                                                                                                    100+
                                                                                                    $23.180
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    170mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    JCA02 Series
                                                                                                    JCA0212S03
                                                                                                    XP POWER JCA0212S03
                                                                                                    32M6316

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $25.900
                                                                                                    25+
                                                                                                    $25.000
                                                                                                    100+
                                                                                                    $23.640
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA02 Series
                                                                                                    JCA0224S12
                                                                                                    XP POWER JCA0224S12
                                                                                                    32M6325

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $25.900
                                                                                                    25+
                                                                                                    $25.000
                                                                                                    100+
                                                                                                    $23.640
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    170mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA02 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product