2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. ITQ Series Isolated Through Hole DC / DC Converters

                                                                                                    ITQ Series Isolated Through Hole DC / DC Converters:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    ITQ4812SA
                                                                                                    XP POWER ITQ4812SA
                                                                                                    50Y2150

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Isolated POL
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 12 V
                                                                                                    7. 500 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.860
                                                                                                    5+
                                                                                                    $28.140
                                                                                                    10+
                                                                                                    $27.430
                                                                                                    50+
                                                                                                    $26.480
                                                                                                    100+
                                                                                                    $25.060
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    500mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    11.1mm
                                                                                                    21.85mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ITQ Series
                                                                                                    ITQ2412SA
                                                                                                    XP POWER ITQ2412SA
                                                                                                    50Y2141

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Isolated POL
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 12 V
                                                                                                    7. 500 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.860
                                                                                                    5+
                                                                                                    $28.140
                                                                                                    10+
                                                                                                    $27.430
                                                                                                    50+
                                                                                                    $26.480
                                                                                                    100+
                                                                                                    $25.060
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    500mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    11.1mm
                                                                                                    21.85mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ITQ Series
                                                                                                    ITQ2415SA-H
                                                                                                    XP POWER ITQ2415SA-H
                                                                                                    46AC0911

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.4A
                                                                                                    4. SIP
                                                                                                    Each
                                                                                                    1+
                                                                                                    $44.580
                                                                                                    5+
                                                                                                    $39.730
                                                                                                    10+
                                                                                                    $33.920
                                                                                                    50+
                                                                                                    $31.010
                                                                                                    100+
                                                                                                    $30.510
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    400mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    11.1mm
                                                                                                    21.85mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ITQ Series
                                                                                                    ITQ2405SA
                                                                                                    XP POWER ITQ2405SA
                                                                                                    50Y2138

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Isolated POL
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 5 V
                                                                                                    7. 1.2 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.860
                                                                                                    5+
                                                                                                    $28.140
                                                                                                    10+
                                                                                                    $27.430
                                                                                                    50+
                                                                                                    $26.480
                                                                                                    100+
                                                                                                    $25.060
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    1.2A
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    11.1mm
                                                                                                    21.85mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ITQ Series
                                                                                                    ITQ2403SA
                                                                                                    XP POWER ITQ2403SA
                                                                                                    50Y2136

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. Isolated POL
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 6 W
                                                                                                    6. 3.3 V
                                                                                                    7. 1.5 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.630
                                                                                                    5+
                                                                                                    $27.930
                                                                                                    10+
                                                                                                    $27.220
                                                                                                    50+
                                                                                                    $26.280
                                                                                                    100+
                                                                                                    $24.880
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    1.5A
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    11.1mm
                                                                                                    21.85mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ITQ Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product