IR Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.450 5+ $13.110 10+ $12.780 50+ $12.330 100+ $11.670 More Pricing... | Total:$13.45 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $13.450 5+ $13.110 10+ $12.780 50+ $12.330 100+ $11.670 More Pricing... | Total:$13.45 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $18.170 5+ $16.160 10+ $13.740 50+ $12.530 100+ $12.310 More Pricing... | Total:$18.17 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $13.450 5+ $13.110 10+ $12.780 50+ $12.330 100+ $11.670 More Pricing... | Total:$13.45 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $13.200 5+ $12.860 10+ $12.530 50+ $12.080 100+ $11.420 More Pricing... | Total:$13.20 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $18.170 5+ $16.160 10+ $13.740 50+ $12.530 100+ $12.310 More Pricing... | Total:$18.17 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 10+ $12.250 25+ $11.830 100+ $11.180 | Total:$245.00 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 10+ $12.250 25+ $11.830 100+ $11.180 | Total:$245.00 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ $13.200 5+ $12.860 10+ $12.530 50+ $12.080 100+ $11.420 More Pricing... | Total:$13.20 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ $13.450 5+ $13.110 10+ $12.780 50+ $12.330 100+ $11.670 More Pricing... | Total:$13.45 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||