IMM01 Series Isolated Through Hole DC / DC Converters :
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.410 5+ $15.010 10+ $14.610 25+ $14.080 100+ $13.290 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+ $16.270 5+ $15.850 10+ $15.430 25+ $14.870 100+ $14.030 | Medical | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+ $16.590 5+ $16.170 10+ $15.740 25+ $15.170 100+ $14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+ $15.410 5+ $15.010 10+ $14.610 25+ $14.080 100+ $13.290 | Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 1+ $15.410 5+ $15.010 10+ $14.610 25+ $14.080 100+ $13.290 | Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
XP POWER | Each | 1+ $15.480 5+ $15.090 10+ $14.690 50+ $14.150 100+ $13.360 | Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 19.5mm | - | 11.1mm | 9.2mm | 4.5V | 9V | IMM01 Series | |||||
Each | 10+ $15.740 25+ $15.170 100+ $14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+ $15.740 25+ $15.170 100+ $14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 10+ $14.610 25+ $14.080 100+ $13.290 | Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+ $14.610 25+ $14.080 100+ $13.290 | Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+ $14.610 25+ $14.080 100+ $13.290 | Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 10+ $15.740 25+ $15.170 100+ $14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+ $14.610 25+ $14.080 100+ $13.290 | Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 10+ $15.430 25+ $14.870 100+ $14.030 | Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.5kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 9V | 18V | IMM01 Series | ||||||
Each | 10+ $15.740 25+ $15.170 100+ $14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||
Each | 10+ $15.740 25+ $15.170 100+ $14.310 | Medical | SIP | 2:1 | 1W | 2 Output | 3.3V | 150mA | -3.3V | 150mA | Regulated | 1.5kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 9V | IMM01 Series | ||||||