IML02 Series Isolated Through Hole DC / DC Converters :
40 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.460 5+ $9.210 10+ $8.970 25+ $8.650 100+ $8.160 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 1+ $9.950 5+ $9.690 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 1+ $9.950 5+ $9.690 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 1+ $9.950 5+ $9.690 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||
Each | 1+ $9.640 5+ $9.390 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 1+ $9.460 5+ $9.210 10+ $8.970 25+ $8.650 100+ $8.160 | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 1+ $9.950 5+ $9.690 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 1+ $9.950 5+ $9.690 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 1+ $9.950 5+ $9.690 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||
Each | 1+ $9.750 5+ $9.500 10+ $9.250 25+ $8.910 100+ $8.410 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 1+ $9.750 5+ $9.500 10+ $9.250 25+ $8.910 100+ $8.410 | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||
XP POWER | Each | 1+ $9.630 5+ $9.390 10+ $9.140 50+ $8.800 100+ $8.310 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 5V | - | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | |||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IML02 Series | ||||||
Each | 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | IML02 Series | ||||||
Each | 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IML02 Series | ||||||
Each | 10+ $9.430 25+ $9.090 100+ $8.580 | Medical | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IML02 Series | ||||||
Each | 10+ $9.150 25+ $8.820 100+ $8.320 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IML02 Series | ||||||