IMB01 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $17.290 25+ $16.680 100+ $15.780 | Min: 10 / Mult: 10 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 12V | Fixed | 7.5mm | Through Hole | 12.5mm | 22mm | 10.8V | 13.2V | IMB01 Series | |||||
Each | 10+ $17.290 25+ $16.680 100+ $15.780 | Min: 10 / Mult: 10 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 4kV | 12V | Fixed | 7.5mm | Through Hole | 12.5mm | 22mm | 10.8V | 13.2V | IMB01 Series | |||||
Each | 10+ $17.290 25+ $16.680 100+ $15.780 | Min: 10 / Mult: 10 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 5V | Fixed | 7.5mm | Through Hole | 12.5mm | 22mm | 4.5V | 5.5V | IMB01 Series | |||||
Each | 10+ $17.290 25+ $16.680 100+ $15.780 | Min: 10 / Mult: 10 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 24V | Fixed | 7.5mm | Through Hole | 12.5mm | 22mm | 21.6V | 26.4V | IMB01 Series | |||||
Each | 10+ $17.290 25+ $16.680 100+ $15.780 | Min: 10 / Mult: 10 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 4kV | 24V | Fixed | 7.5mm | Through Hole | 12.5mm | 22mm | 21.6V | 26.4V | IMB01 Series | |||||
Each | 10+ $17.290 25+ $16.680 100+ $15.780 | Min: 10 / Mult: 10 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 4kV | 5V | Fixed | 7.5mm | Through Hole | 12.5mm | 22mm | 4.5V | 5.5V | IMB01 Series | |||||