IK Series Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=IK Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(18)
Output Voltage - Output 1
(5)
(4)
(4)
(5)
Output Current - Output 1
(5)
(2)
(4)
(5)
Output Regulation
(18)
Isolation Voltage
(18)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
XP POWER | Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.900 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | - | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
XP POWER | Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 40+$6.200 100+$5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | Through Hole | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 40+$6.200 100+$5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | Through Hole | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 40+$6.200 100+$5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | Through Hole | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 40+$6.200 100+$5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | Through Hole | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 40+$6.200 100+$5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | Through Hole | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
Each | 40+$6.200 100+$5.850 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | Through Hole | 11.68mm | 10.8V | 13.2V | IK Series | ||||||
Each | 1+$6.750 5+$6.570 10+$6.400 25+$6.170 100+$5.820 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | Through Hole | 11.68mm | 4.5V | 5.5V | IK Series | ||||||
XP POWER | Each | 1+$6.710 5+$6.530 10+$6.360 50+$6.130 100+$5.770 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||