IH Series Isolated Through Hole DC / DC Converters:
35 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.610 5+ $10.340 10+ $10.070 50+ $9.710 100+ $9.160 More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $10.790 5+ $10.520 10+ $10.250 50+ $9.870 100+ $9.300 More Pricing... | Total:$10.79 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $14.310 5+ $13.960 10+ $13.610 50+ $13.140 100+ $12.410 More Pricing... | Total:$14.31 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $10.610 5+ $10.340 10+ $10.070 50+ $9.710 100+ $9.160 More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
58M7296 RoHS | Each | 1+ $14.080 5+ $13.730 10+ $13.390 50+ $12.920 100+ $12.220 More Pricing... | Total:$14.08 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||
Each | 1+ $10.610 5+ $10.340 10+ $10.070 50+ $9.710 100+ $9.160 More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ $14.080 5+ $13.730 10+ $13.390 50+ $12.920 100+ $12.220 More Pricing... | Total:$14.08 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $10.610 5+ $10.340 10+ $10.070 50+ $9.710 100+ $9.160 More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $16.260 5+ $14.410 10+ $12.210 50+ $11.100 100+ $10.910 More Pricing... | Total:$16.26 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $10.610 5+ $10.340 10+ $10.070 50+ $9.710 100+ $9.160 More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $10.610 5+ $10.340 10+ $10.070 50+ $9.710 100+ $9.160 More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ $11.710 5+ $11.410 10+ $11.100 50+ $10.690 100+ $10.090 More Pricing... | Total:$11.71 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
XP POWER | Each | 1+ $11.710 5+ $11.410 10+ $11.100 50+ $10.690 100+ $10.090 More Pricing... | Total:$11.71 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 20.32mm | - | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | ||||
Each | 1+ $16.260 5+ $14.410 10+ $12.210 50+ $11.100 100+ $10.910 More Pricing... | Total:$16.26 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ $12.340 25+ $11.910 100+ $11.250 | Total:$246.80 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 200mA | -3.3V | 200mA | Unregulated | 3kV | 12V | Fixed | 7.2mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ $12.340 25+ $11.910 100+ $11.250 | Total:$246.80 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
XP POWER | Each | 1+ $10.610 5+ $10.340 10+ $10.070 50+ $9.710 100+ $9.160 More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||
Each | 1+ $19.290 5+ $17.190 10+ $14.660 50+ $13.390 100+ $13.180 More Pricing... | Total:$19.29 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 10+ $12.590 25+ $12.140 100+ $11.470 | Total:$251.80 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ $11.010 25+ $10.620 100+ $10.040 | Total:$220.20 Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 10+ $11.010 25+ $10.620 100+ $10.040 | Total:$220.20 Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 10+ $12.590 25+ $12.140 100+ $11.470 | Total:$251.80 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ $19.290 5+ $17.190 10+ $14.660 50+ $13.390 100+ $13.180 More Pricing... | Total:$19.29 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 10+ $12.590 25+ $12.140 100+ $11.470 | Total:$251.80 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 200mA | -3.3V | 200mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 10+ $11.010 25+ $10.620 100+ $10.040 | Total:$220.20 Min: 20 / Mult: 20 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||