2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. IEB01 Series Isolated Through Hole DC / DC Converters

                                                                                                    IEB01 Series Isolated Through Hole DC / DC Converters:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    IEB0124S3V3
                                                                                                    XP POWER IEB0124S3V3
                                                                                                    61AK3143

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3.130
                                                                                                    5+
                                                                                                    $3.050
                                                                                                    10+
                                                                                                    $2.980
                                                                                                    25+
                                                                                                    $2.870
                                                                                                    100+
                                                                                                    $2.720
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    303mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.16mm
                                                                                                    11.6mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    IEB01 Series
                                                                                                    IEB0105S12
                                                                                                    XP POWER IEB0105S12
                                                                                                    61AK3124

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.470
                                                                                                    5+
                                                                                                    $2.410
                                                                                                    10+
                                                                                                    $2.350
                                                                                                    25+
                                                                                                    $2.270
                                                                                                    100+
                                                                                                    $2.140
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    84mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.16mm
                                                                                                    11.6mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IEB01 Series
                                                                                                    IEB0112S15
                                                                                                    XP POWER IEB0112S15
                                                                                                    61AK3131

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.980
                                                                                                    5+
                                                                                                    $2.910
                                                                                                    10+
                                                                                                    $2.830
                                                                                                    25+
                                                                                                    $2.730
                                                                                                    100+
                                                                                                    $2.580
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.16mm
                                                                                                    11.6mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IEB01 Series
                                                                                                    IEB0105S15
                                                                                                    XP POWER IEB0105S15
                                                                                                    61AK3125

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.470
                                                                                                    5+
                                                                                                    $2.410
                                                                                                    10+
                                                                                                    $2.350
                                                                                                    25+
                                                                                                    $2.270
                                                                                                    100+
                                                                                                    $2.140
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.16mm
                                                                                                    11.6mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IEB01 Series
                                                                                                    IEB0112S05
                                                                                                    XP POWER IEB0112S05
                                                                                                    61AK3128

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2.990
                                                                                                    5+
                                                                                                    $2.920
                                                                                                    10+
                                                                                                    $2.840
                                                                                                    25+
                                                                                                    $2.740
                                                                                                    100+
                                                                                                    $2.590
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.16mm
                                                                                                    11.6mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IEB01 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product