ICH100 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $128.590 5+ $125.340 10+ $122.090 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | ICH100 Series | ||||||
Each | 1+ $164.600 5+ $160.400 10+ $156.200 25+ $150.600 100+ $142.200 | ITE | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 9V | 36V | ICH100 Series | ||||||
Each | 1+ $126.200 5+ $122.980 10+ $119.760 25+ $115.460 100+ $109.020 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 18V | 36V | ICH100 Series | ||||||