ERM75 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=ERM75 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(1)
(2)
(1)
(2)
Output Current - Output 1
(2)
(1)
(2)
(1)
Isolation Voltage
(6)
Input Voltage DC Nom
(3)
(3)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN / ADVANCED ENERGY | Each | 1+$157.500 5+$153.520 10+$151.140 25+$143.980 50+$138.410 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 5V | 15A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$159.720 5+$155.690 10+$153.270 25+$146.010 50+$140.360 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$159.720 5+$155.690 10+$153.270 25+$146.010 50+$140.360 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$157.500 5+$153.520 10+$151.140 25+$143.980 50+$138.410 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 24V | 3.125A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$157.500 5+$153.520 10+$151.140 25+$143.980 50+$138.410 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 12V | 6.25A | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 43V | 101V | ERM75 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$159.720 5+$155.690 10+$153.270 25+$146.010 50+$140.360 More Pricing... | ITE | Quarter Brick | 2:1 | 75W | 1 Output | 15V | 5A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | ERM75 Series | |||||