ERM 20W Series Isolated Through Hole DC / DC Converters :
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $75.760 250+ $73.190 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 20W Series | ||||||
Each | 100+ $70.040 250+ $67.670 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 20W Series | ||||||
Each | 100+ $73.490 250+ $71.000 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 48V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 20W Series | ||||||
Each | 100+ $73.490 250+ $71.000 | Railway | DIP | - | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||
Each | 100+ $73.490 250+ $71.000 | Railway | DIP | - | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 20W Series | ||||||
Each | 100+ $70.040 250+ $67.670 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 110V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 40V | 160V | ERM 20W Series | ||||||
Each | 100+ $67.760 250+ $65.460 | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $67.760 250+ $65.460 | - | DIP | - | 20W | 1 Output | 12V | 1.67A | - | - | - | - | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 18V | 75V | ERM 20W Series | |||||
Each | 100+ $73.490 250+ $71.000 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||
Each | 100+ $67.760 250+ $65.460 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 24V | IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 11mm | 50.8mm | 9V | 36V | ERM 20W Series | ||||||