EPM7-1V Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.190 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $7.080 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $4.870 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1+ $5.190 | ITE | SIP | 1W | 1 Output | 15V | 67mA | - | - | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1+ $7.080 | ITE | SIP | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $4.870 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $5.190 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | - | - | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $7.130 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $5.190 | ITE | SIP | 1W | 1 Output | 12V | 84mA | - | - | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1+ $5.190 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | - | - | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1+ $5.420 | ITE | SIP | 1W | 1 Output | 15V | 67mA | - | - | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $5.160 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $4.660 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $5.310 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $5.160 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1+ $7.080 | ITE | SIP | 1W | 2 Output | 3.3V | 152mA | 3.3V | -152mA | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1+ $4.870 | ITE | SIP | 1W | 1 Output | 15V | 67mA | - | - | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $7.130 | ITE | SIP | 1W | 1 Output | 12V | 84mA | - | - | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $7.080 | ITE | SIP | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $5.190 | ITE | SIP | 1W | 1 Output | 12V | 84mA | - | - | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 1+ $7.130 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | - | - | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $7.080 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1+ $7.080 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1+ $7.130 | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||