DQD50 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=DQD50 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
Output Regulation
(6)
Isolation Voltage
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN2743 RoHS | Each | 1+$49.700 5+$48.560 10+$47.410 25+$46.650 50+$45.880 More Pricing... | ITE | DIP | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | DQD50 Series | |||||
11AN2742 RoHS | Each | 1+$49.700 5+$48.560 10+$47.410 25+$46.650 50+$45.880 More Pricing... | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.083A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | DQD50 Series | |||||
11AN2738 RoHS | Each | 1+$49.700 5+$48.560 10+$47.410 25+$46.650 50+$45.880 More Pricing... | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.167A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | DQD50 Series | |||||
11AN2739 RoHS | Each | 1+$49.700 5+$48.560 10+$47.410 25+$46.650 50+$45.880 More Pricing... | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.083A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | DQD50 Series | |||||
11AN2741 RoHS | Each | 1+$49.700 5+$48.560 10+$47.410 25+$46.650 50+$45.880 More Pricing... | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.167A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | DQD50 Series | |||||
11AN2740 RoHS | Each | 1+$49.700 5+$48.560 10+$47.410 25+$46.650 50+$45.880 More Pricing... | ITE | DIP | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | DQD50 Series | |||||