DKA1 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5362 RoHS | PULSE ELECTRONICS | Each | 1+ $5.290 10+ $4.760 25+ $4.440 50+ $4.130 100+ $3.720 More Pricing... | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 19.6mm | 21.6V | 26.4V | DKA1 Series | ||||
89AM5356 RoHS | PULSE ELECTRONICS | Each | 1+ $4.720 10+ $4.240 25+ $3.950 50+ $3.680 100+ $3.310 More Pricing... | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||
89AM5353 RoHS | PULSE ELECTRONICS | Each | 1+ $5.290 10+ $4.760 25+ $4.440 50+ $4.130 100+ $3.720 More Pricing... | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||
89AM5359 RoHS | PULSE ELECTRONICS | Each | 1+ $5.290 10+ $4.760 25+ $4.440 50+ $4.130 100+ $3.720 More Pricing... | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKA1 Series | ||||
89AM5357 RoHS | PULSE ELECTRONICS | Each | 1+ $4.720 10+ $4.240 25+ $3.950 50+ $3.680 100+ $3.310 More Pricing... | ITE | SIP | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||
89AM5360 RoHS | PULSE ELECTRONICS | Each | 1+ $5.290 10+ $4.760 25+ $4.440 50+ $4.130 100+ $3.720 More Pricing... | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKA1 Series | ||||
89AM5358 RoHS | PULSE ELECTRONICS | Each | 1+ $4.720 10+ $4.240 25+ $3.950 50+ $3.680 100+ $3.310 More Pricing... | ITE | SIP | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||
89AM5355 RoHS | PULSE ELECTRONICS | Each | 1+ $5.290 10+ $4.760 25+ $4.440 50+ $4.130 100+ $3.720 More Pricing... | ITE | SIP | 1W | 2 Output | 15V | 33mA | -15V | -33mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||
89AM5354 RoHS | PULSE ELECTRONICS | Each | 1+ $5.290 10+ $4.760 25+ $4.440 50+ $4.130 100+ $3.720 More Pricing... | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||
89AM5361 RoHS | PULSE ELECTRONICS | Each | 1+ $5.290 10+ $4.760 25+ $4.440 50+ $4.130 100+ $3.720 More Pricing... | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 19.6mm | 21.6V | 26.4V | DKA1 Series | ||||