DCWN03W8 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM3457 | MEAN WELL | Each | 1+ $12.070 10+ $10.900 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | ||||
51AM3459 | MEAN WELL | Each | 1+ $12.070 10+ $10.900 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | ||||
51AM3458 | MEAN WELL | Each | 1+ $12.070 10+ $10.900 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | ||||