CMR Series Isolated Through Hole DC / DC Converters :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=CMR Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(3)
(2)
Output Voltage - Output 1
(3)
(2)
Output Current - Output 1
(2)
(3)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44X7248 RoHS | MURATA POWER SOLUTIONS | Each | 1+$4.290 10+$4.250 25+$4.190 50+$4.150 100+$4.060 More Pricing... | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | CMR Series | ||||
44X7251 RoHS | MURATA POWER SOLUTIONS | Each | 1+$4.290 10+$4.250 25+$4.190 50+$4.150 100+$4.060 More Pricing... | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 12V | - | Fixed | 6mm | 10mm | - | 19.5mm | 10.8V | 13.2V | CMR Series | ||||
44X7246 RoHS | MURATA POWER SOLUTIONS | Each | 1+$3.680 10+$3.640 25+$3.590 50+$3.550 100+$3.480 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | CMR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+$5.170 10+$4.600 25+$3.910 50+$3.830 100+$3.750 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6mm | 10mm | - | 19.5mm | 21.6V | 26.4V | CMR Series | |||||
Each | 25+$3.930 50+$3.870 100+$3.820 250+$3.750 500+$3.700 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | UL | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | CMR Series | ||||||