CME Series Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=CME Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(2)
(8)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(2)
(6)
(2)
Output Current - Output 1
(2)
(6)
(2)
Output Regulation
(10)
Isolation Voltage
(6)
(4)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$4.070 10+$3.890 25+$3.840 50+$3.780 100+$3.730 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | 7.46mm | - | 11.48mm | 2.97V | 3.63V | CME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$3.180 10+$3.040 25+$3.000 50+$2.950 100+$2.910 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | CME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$2.990 10+$2.850 25+$2.820 50+$2.780 100+$2.740 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | 10mm | - | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 35+$3.900 50+$3.880 100+$3.850 250+$3.820 500+$3.740 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | UL | Fixed | 6.1mm | 10mm | Through Hole | 11.53mm | 4.5V | 5.5V | CME Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+$4.070 10+$3.890 25+$3.840 50+$3.780 100+$3.730 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | 7.46mm | - | 11.48mm | 2.97V | 3.63V | CME Series | |||||
44X7245 RoHS | MURATA POWER SOLUTIONS | Each | 1+$3.880 10+$3.840 25+$3.780 50+$3.740 100+$3.670 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | CME Series | ||||
Each | 1+$3.900 10+$3.860 25+$3.800 50+$3.760 100+$3.690 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | 7.46mm | Through Hole | 11.48mm | 2.97V | 3.63V | CME Series | ||||||
44X7244 RoHS | MURATA POWER SOLUTIONS | Each | 1+$3.880 10+$3.840 25+$3.780 50+$3.740 100+$3.670 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | 10mm | - | 11.48mm | 4.5V | 5.5V | CME Series | ||||
44X7241 RoHS | MURATA POWER SOLUTIONS | Each | 1+$4.230 10+$4.190 25+$4.120 50+$4.080 100+$4.000 More Pricing... | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | 6.8mm | - | 11.5mm | 4.5V | 5.5V | CME Series | ||||
Each | 35+$3.840 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | 6.9mm | Through Hole | 11.6mm | 4.5V | 5.5V | CME Series | ||||||