CHS500 Series Isolated Through Hole DC / DC Converters :
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2301 RoHS | Each | 1+ $144.350 5+ $138.050 10+ $134.260 | ITE | DIP | 504W | 1 Output | 12V | 42A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS500 Series | |||||
85AK2302 RoHS | Each | 1+ $159.210 5+ $152.260 10+ $148.090 | ITE | DIP | 504W | 1 Output | 12V | 42A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS500 Series | |||||