CHS400 Series Isolated Through Hole DC / DC Converters :
28 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(28)
Product Range
=CHS400 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(28)
DC / DC Converter Type
(28)
No. of Outputs
(28)
Isolation Voltage
(28)
DC / DC Converter Output Type
(28)
Input Voltage DC Nom
(12)
(16)
Input Voltage DC Min
(12)
(16)
Input Voltage DC Max
(12)
(16)
Width
(14)
(14)
Packaging
(28)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2291 RoHS | Each | 1+$153.980 5+$145.810 10+$141.730 25+$138.900 50+$136.060 More Pricing... | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2283 RoHS | Each | 1+$135.530 5+$133.000 10+$132.940 25+$132.880 50+$131.770 More Pricing... | ITE | DIP | 302.4W | 1 Output | 48V | 6.3A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2289 RoHS | Each | 1+$133.220 5+$133.210 10+$132.860 25+$132.510 50+$131.790 More Pricing... | ITE | DIP | 396W | 1 Output | 12V | 33A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2290 RoHS | Each | 1+$169.180 5+$156.480 10+$149.440 25+$140.930 50+$132.030 More Pricing... | ITE | DIP | 396W | 1 Output | 12V | 33A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2299 RoHS | Each | 1+$153.980 5+$145.810 10+$141.730 25+$138.900 50+$136.060 More Pricing... | ITE | DIP | 403.2W | 1 Output | 48V | 8.4A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2276 RoHS | Each | 1+$147.400 5+$147.390 10+$146.750 25+$146.110 50+$145.560 More Pricing... | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | |||||
85AK2281 RoHS | Each | 1+$141.470 5+$136.850 10+$135.050 25+$132.700 50+$130.950 More Pricing... | ITE | DIP | 352W | 1 Output | 32V | 11A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2280 RoHS | Each | 1+$169.180 5+$156.480 10+$149.440 25+$140.930 50+$132.030 More Pricing... | ITE | DIP | 350W | 1 Output | 28V | 12.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | |||||
85AK2292 RoHS | Each | 1+$116.940 5+$113.690 10+$111.120 25+$108.710 50+$106.390 More Pricing... | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2285 RoHS | Each | 1+$105.600 5+$102.660 10+$100.350 25+$98.170 50+$96.070 More Pricing... | ITE | DIP | 400W | 1 Output | 10V | 40A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2273 RoHS | Each | 1+$134.670 5+$130.160 10+$128.340 25+$125.970 50+$125.120 More Pricing... | ITE | DIP | 318W | 1 Output | 12V | 26.5A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2287 RoHS | Each | 1+$135.530 5+$129.640 10+$126.110 25+$123.590 50+$121.070 More Pricing... | ITE | DIP | 396W | 1 Output | 12V | 33A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2288 RoHS | Each | 1+$147.410 5+$147.400 10+$147.390 25+$146.110 50+$145.550 More Pricing... | ITE | DIP | 396W | 1 Output | 12V | 33A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2275 RoHS | Each | 1+$134.670 5+$131.140 10+$129.290 25+$126.900 50+$125.120 More Pricing... | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2297 RoHS | Each | 1+$153.980 5+$145.810 10+$141.730 25+$138.900 50+$136.060 More Pricing... | ITE | DIP | 400W | 1 Output | 32V | 12.5A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2295 RoHS | Each | 1+$134.670 5+$128.830 10+$125.330 25+$122.820 50+$120.320 More Pricing... | ITE | DIP | 392W | 1 Output | 28V | 14A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2300 RoHS | Each | 1+$149.960 5+$143.450 10+$139.550 25+$136.760 50+$133.970 More Pricing... | ITE | DIP | 403.2W | 1 Output | 48V | 8.4A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2286 RoHS | Each | 1+$149.960 5+$143.450 10+$139.550 25+$136.760 50+$133.970 More Pricing... | ITE | DIP | 400W | 1 Output | 10V | 40A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2298 RoHS | Each | 1+$149.950 5+$143.440 10+$139.540 25+$136.750 50+$133.960 More Pricing... | ITE | DIP | 400W | 1 Output | 32V | 12.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2278 RoHS | Each | 1+$133.090 5+$130.430 10+$127.770 25+$125.100 50+$122.440 More Pricing... | ITE | DIP | 348W | 1 Output | 24V | 14.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | |||||
85AK2294 RoHS | Each | 1+$116.940 5+$113.690 10+$111.120 25+$108.710 50+$106.390 More Pricing... | ITE | DIP | 396W | 1 Output | 24V | 16.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2282 RoHS | Each | 1+$169.180 5+$156.480 10+$149.440 25+$140.930 50+$132.030 More Pricing... | ITE | DIP | 352W | 1 Output | 32V | 11A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | |||||
85AK2277 RoHS | Each | 1+$134.670 5+$130.160 10+$128.340 25+$125.970 50+$125.120 More Pricing... | ITE | DIP | 348W | 1 Output | 24V | 14.5A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2279 RoHS | Each | 1+$141.470 5+$136.850 10+$135.050 25+$132.700 50+$130.950 More Pricing... | ITE | DIP | 350W | 1 Output | 28V | 12.5A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
85AK2274 RoHS | Each | 1+$149.960 5+$146.050 10+$145.590 25+$145.120 50+$144.290 More Pricing... | ITE | DIP | 318W | 1 Output | 12V | 26.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | |||||