CHS120 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2235 RoHS | Each | 1+ $85.530 5+ $82.630 10+ $81.190 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2220 RoHS | Each | 1+ $98.960 5+ $97.480 10+ $97.080 25+ $96.050 50+ $95.450 More Pricing... | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
85AK2230 RoHS | Each | 1+ $100.060 5+ $95.180 10+ $94.430 25+ $92.480 50+ $91.350 More Pricing... | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2233 RoHS | Each | 1+ $108.810 5+ $99.630 10+ $98.300 25+ $96.110 50+ $91.740 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2221 RoHS | Each | 1+ $85.520 5+ $82.620 10+ $81.180 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2236 RoHS | Each | 1+ $98.960 5+ $97.480 10+ $97.080 25+ $96.050 50+ $95.450 More Pricing... | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2222 RoHS | Each | 1+ $100.060 5+ $95.180 10+ $92.130 25+ $92.120 50+ $91.710 More Pricing... | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
85AK2231 RoHS | Each | 1+ $108.810 5+ $99.630 10+ $98.300 25+ $96.110 50+ $91.740 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2223 RoHS | Each | 1+ $84.100 5+ $81.460 10+ $80.350 25+ $78.910 50+ $77.840 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2232 RoHS | Each | 1+ $128.800 5+ $117.930 10+ $116.360 25+ $113.770 50+ $108.590 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2229 RoHS | Each | 1+ $84.090 5+ $81.960 10+ $80.900 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2226 RoHS | Each | 1+ $95.850 5+ $92.860 10+ $91.600 25+ $89.970 50+ $88.760 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
85AK2227 RoHS | Each | 1+ $84.110 5+ $81.980 10+ $80.920 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
85AK2219 RoHS | Each | 1+ $66.380 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2225 RoHS | Each | 1+ $84.110 5+ $81.980 10+ $80.920 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
85AK2224 RoHS | Each | 1+ $98.960 5+ $97.480 10+ $97.080 25+ $96.050 50+ $95.450 More Pricing... | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
85AK2234 RoHS | Each | 1+ $128.800 5+ $117.930 10+ $116.360 25+ $113.770 50+ $108.590 More Pricing... | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
85AK2228 RoHS | Each | 1+ $100.060 5+ $96.920 10+ $96.530 25+ $95.490 50+ $94.890 More Pricing... | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||