AVD85B Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $44.590 250+ $43.080 | Total:$8,561.28 Min: 192 / Mult: 192 | ITE | Sixteenth Brick | 2:1 | 85W | 1 Output | 12V | 7.1A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.2mm | 33mm | 36V | 75V | AVD85B Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $44.590 250+ $43.080 | Total:$8,561.28 Min: 192 / Mult: 192 | - | Sixteenth Brick | - | 85W | 1 Output | 5V | 17A | - | - | - | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.2mm | 33mm | 36V | 75V | AVD85B Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 250+ $45.030 | Total:$12,608.40 Min: 280 / Mult: 280 | - | Sixteenth Brick | - | 85W | 1 Output | 12V | 7.1A | - | - | - | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12mm | 33mm | 36V | 75V | AVD85B Series | ||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 250+ $45.030 | Total:$12,608.40 Min: 280 / Mult: 280 | ITE | Sixteenth Brick | 2:1 | 85W | 1 Output | 5V | 17A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12mm | 33mm | 36V | 75V | AVD85B Series | ||||