ASA6W-M Series Isolated Through Hole DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(12)
Product Range
=ASA6W-M ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(3)
(10)
No. of Outputs
(6)
(7)
Output Voltage - Output 1
(3)
(6)
(4)
Output Current - Output 1
(4)
(3)
(3)
(3)
Output Voltage - Output 2
(4)
(3)
Output Current - Output 2
(4)
(3)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$57.510 20+$56.410 50+$55.310 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 36V | 75V | ASA6W-M Series | ||||||
Each | 10+$54.080 20+$52.930 50+$51.770 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||
Each | 10+$55.870 20+$54.280 50+$52.680 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 18V | 36V | ASA6W-M Series | ||||||
Each | 10+$53.140 20+$51.190 50+$49.240 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 18V | 36V | ASA6W-M Series | ||||||
Each | 10+$56.360 20+$55.330 50+$54.300 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 18V | 36V | ASA6W-M Series | ||||||
Each | 10+$57.510 20+$56.410 50+$55.310 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 18V | 36V | ASA6W-M Series | ||||||
Each | 10+$55.780 20+$54.710 50+$53.640 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 36V | 75V | ASA6W-M Series | ||||||
Each | 10+$55.780 20+$54.710 50+$53.640 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||
Each | 10+$57.510 20+$56.410 50+$55.310 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 36V | 75V | ASA6W-M Series | ||||||
Each | 10+$55.890 20+$55.430 50+$54.960 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||
Each | 10+$55.150 20+$53.900 50+$52.650 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 9V | 18V | ASA6W-M Series | ||||||
Each | 10+$55.780 20+$54.710 50+$53.640 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 4kV | 48V | CSA 22.2 No. 60601, IEC 60601, UL | Fixed | 20.3mm | 10.5mm | Through Hole | 31.8mm | 36V | 75V | ASA6W-M Series | ||||||
ARTESYN / ADVANCED ENERGY | Each | 1+$88.470 5+$86.270 10+$83.350 25+$81.890 50+$76.770 More Pricing... | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 12V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 9V | 18V | ASA6W-M Series | |||||