AM8TW-Z Series Isolated Through Hole DC / DC Converters :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
Product Range
=AM8TW-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
No. of Outputs
(8)
(6)
Output Voltage - Output 1
(1)
(6)
(5)
(2)
Output Current - Output 1
(1)
(3)
(2)
(2)
(2)
(2)
(1)
(1)
Output Voltage - Output 2
(1)
(3)
(2)
Output Current - Output 2
(2)
(3)
(1)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$23.720 100+$21.350 200+$19.850 500+$18.660 1000+$17.710 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | -800mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||
Each | 1+$39.140 5+$39.120 10+$39.110 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | ||||||
57AK2843 RoHS | Each | 1+$44.510 5+$43.170 10+$42.220 50+$41.860 100+$41.270 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | -800mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | |||||
Each | 1+$27.910 100+$25.120 200+$23.350 500+$21.950 1000+$20.840 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | -265mA | 1.6kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||
Each | 1+$32.960 100+$29.660 200+$27.580 500+$25.930 1000+$24.630 | - | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 3kV | 110V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 42V | 176V | AM8TW-Z Series | ||||||
Each | 1+$27.910 100+$25.120 200+$23.350 500+$21.950 1000+$20.840 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | AM8TW-Z Series | ||||||
57AK2845 RoHS | AIMTEC | Each | 1+$40.240 5+$39.160 10+$38.640 50+$37.800 100+$37.410 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535A | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||
Each | 1+$32.960 100+$29.660 200+$27.580 500+$25.930 1000+$24.630 | - | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 3kV | 110V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 42V | 176V | AM8TW-Z Series | ||||||
Each | 1+$32.960 100+$29.660 200+$27.580 500+$25.930 1000+$24.630 | - | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | ||||||
Each | 1+$27.910 100+$25.120 200+$23.350 500+$21.950 1000+$20.840 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | AM8TW-Z Series | ||||||
Each | 1+$27.910 100+$25.120 200+$23.350 500+$21.950 1000+$20.840 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | AM8TW-Z Series | ||||||
Each | 1+$32.960 100+$29.660 200+$27.580 500+$25.930 1000+$24.630 | - | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | 3kV | 110V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 42V | 176V | AM8TW-Z Series | ||||||
Each | 1+$27.910 100+$25.120 200+$23.350 500+$21.950 1000+$20.840 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.6kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||
Each | 10+$32.960 100+$29.660 200+$27.580 500+$25.930 1000+$24.630 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | ||||||