AM6TW-Z Series Isolated Through Hole DC / DC Converters :
31 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 3.5kV | 48V | Fixed | 10.16mm | 20.32mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 10.16mm | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | 3.5kV | 24V | Fixed | 10.16mm | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 3.5kV | 24V | Fixed | 10.16mm | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 7.2V | 833mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 18V | 166mA | -18V | -166mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 3.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 9V | 333mA | -9V | -333mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | -125mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 7.2V | 416mA | -7.2V | -416mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 3.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+ $17.850 100+ $16.060 200+ $14.930 500+ $14.030 1000+ $13.330 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+ $19.620 100+ $17.660 200+ $16.400 500+ $15.410 1000+ $14.640 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||