AM3T-Z Series Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 18V | 83mA | -18V | -83mA | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+ $14.810 100+ $13.330 200+ $12.390 500+ $11.640 1000+ $11.040 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 900mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $14.530 100+ $13.080 200+ $12.160 500+ $11.430 1000+ $10.850 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $14.810 100+ $13.330 200+ $12.390 500+ $11.640 1000+ $11.040 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 7.2V | 208mA | -7.2V | -208mA | 3.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+ $14.810 100+ $13.330 200+ $12.390 500+ $11.640 1000+ $11.040 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $14.530 100+ $13.080 200+ $12.160 500+ $11.430 1000+ $10.850 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $14.810 100+ $13.330 200+ $12.390 500+ $11.640 1000+ $11.040 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $14.530 100+ $13.080 200+ $12.160 500+ $11.430 1000+ $10.850 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $14.530 100+ $13.080 200+ $12.160 500+ $11.430 1000+ $10.850 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+ $14.810 100+ $13.330 200+ $12.390 500+ $11.640 1000+ $11.040 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | AM3T-Z Series | ||||||
Each | 1+ $14.530 100+ $13.080 200+ $12.160 500+ $11.430 1000+ $10.850 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+ $15.610 100+ $14.050 200+ $13.070 500+ $12.270 1000+ $11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+ $14.530 100+ $13.080 200+ $12.160 500+ $11.430 1000+ $10.850 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||